-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0598
|
Newark | M12 D-Code Overmolded Cable Assembly, Angled Male To Angled Male, Etherrail Flex (4Xawg22/7), Black, 15M |Harting 09488080011150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.0600 / $397.4300 | Buy Now |
DISTI #
1195-09488080011150-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 49.2' Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.0100 | Buy Now |
DISTI #
617-09488080011150
|
Mouser Electronics | Harting M12 D-code Overmolded Cable Assembly, angled male to angled male, EtherRail Flex (4xAWG22/7), black, 15m | 0 |
|
$201.4400 / $208.9400 | Order Now |
DISTI #
73271350
|
RS | M12 D-code Overmolded Cable , angled maleangled male, EtherRail Flex, black, 15 | HARTING 09488080011150 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$216.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$193.3200 | Buy Now |
DISTI #
HRT09488080011150
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488080011150
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488080011150
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |