-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7710
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Type C Trailing 2X2Xawg22/7, Cat5 Pur Green, 50M |Harting 09486868004500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.0800 / $278.6700 | Buy Now |
DISTI #
1195-09486868004500-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PATC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$347.8200 | Buy Now |
DISTI #
617-09486868004500
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, type C trailing 2x2xAWG22/7, Cat5 PUR green, 50m RoHS: Compliant | 0 |
|
$254.1900 / $274.1400 | Order Now |
DISTI #
73271286
|
RS | RJIndustrialRJ45DualBootPatchCable, typeCtrailing2x2xAWG22-7,Cat5PURgreen,50m | HARTING 09486868004500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$410.5300 / $446.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$244.5400 | Buy Now |
DISTI #
HRT09486868004500
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09486868004500
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09486868004500
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |