Part Details for 09482828758015 by HARTING Technology Group
Overview of 09482828758015 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09482828758015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0424
|
Newark | Harting Pushpull V4 V2.0 Rj45 Cat6A Overmolded Cable Assembly - Pp Rj45 To Pp Rj45, Pvc Outdoor Black, 1.5M |Harting 09482828758015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.1100 / $98.4200 | Buy Now |
DISTI #
1195-09482828758015-ND
|
DigiKey | HARTING PUSHPULL V4 V2.0 RJ45 CA Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0770 | Buy Now |
DISTI #
73271131
|
RS | PushPull V4 v2.0 RJ45 Cat6a Overmolded Cable - PP RJ45PP RJ45, , 1.5m" | HARTING 09482828758015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7200 / $85.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$47.8800 | Buy Now |
DISTI #
HRT09482828758015
|
Heilind Electronics | HARTING PUSHPULL V4 V2.0 RJ45 | Americas - 0 in Stock |
|
Buy Now |