Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Healthcare
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
RS
Industrial PVC Cable Assembly, Type B, 8-Pin, 1m, ix Industrial Series | HARTING 09482626749010
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
10
1
$40.1200
5
$37.7100
10
$36.7100
25
$35.7100
50
$34.7000
$34.7000 / $40.1200
Buy Now
Details
TTI
Ethernet Cables / Networking Cables 8pin, PVC cable assy, 1.0m
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1
Package Multiple:
1
Container:
Each
Americas - 0
Buy Now
Details
TME
Cable, ix Industrial®, ix Industrial plug,both sides, 1m, PVC
Min Qty:
1
0
1
$39.4200
3
$30.8500
5
$27.4300
10
$23.9900
$23.9900 / $39.4200
RFQ
HARTING ELECTRONICS GMBH & CO KG
Want to compare parts?
HARTING Technology Group
Cable Assembly,
VS
Select a part to compare
Choose Part to Compare
Search a specific part