-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5624
|
Newark | Han Pushpull Rj45 Cat5 Cable Assembly, Plastic, Double Ended Pp Rj45, Cable Type C Trailing 2X2Xawg22/7, Pur Green, 20M |Harting 09475555074 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.8900 / $214.8600 | Buy Now |
DISTI #
09475555074-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 65.62' Min Qty: 10 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$202.8250 | Buy Now |
DISTI #
617-09475555074
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 4XAWG22/7 TRAIL HAN PP 20M RoHS: Compliant | 0 |
|
$179.5400 | Order Now |
DISTI #
70731649
|
RS | Han PushPull RJ45 Cat5 Cable Assembly, ouble ended PP RJ45, PUR green, 20m | HARTING 09475555074 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$221.1000 / $296.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$166.1000 | Buy Now |
DISTI #
HRT09475555074
|
Heilind Electronics | HAN PUSHPULL RJ45 CAT5 CABLE A | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09475555074
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09475555074
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |