-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09475555072-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 32.81' Min Qty: 10 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$139.9300 | Buy Now |
DISTI #
617-09475555072
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 4XAWG22/7 TRAIL HAN PP 10M RoHS: Compliant | 0 |
|
$133.2000 | Order Now |
DISTI #
70731648
|
RS | Han PushPull RJ45 Cat5 Cable Assembly, Double ended PP RJ45, PUR green, 10m | HARTING 09475555072 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$146.1600 / $195.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$109.8000 | Buy Now |
DISTI #
HRT09475555072
|
Heilind Electronics | HAN PUSHPULL RJ45 CAT5 CABLE A | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09475555072
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09475555072
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |