-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5568
|
Newark | Patch Cable, Rj45 Plug, Cat6A, 3M, Yel, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ftrohs Compliant: Yes |Harting 09474747113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$21.6500 / $29.2200 | Buy Now |
DISTI #
1195-2283-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
66 In Stock |
|
$17.4465 / $24.2700 | Buy Now |
DISTI #
617-09474747113
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 3.0M RoHS: Compliant | 567 |
|
$19.6700 / $24.2700 | Buy Now |
DISTI #
70104377
|
RS | RJ Industrial RJ45 DualBoot Patch Cable, Cat6 PUR yellow, halogen free, 3.0m | HARTING 09474747113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0700 / $30.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.1500 | Buy Now |
DISTI #
HRT09474747113
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT6 PATCH | Americas - 88 in Stock |
|
$23.6563 / $32.5600 | Buy Now |
DISTI #
09474747113
|
TTI | Ethernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 3.0M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 380 In Stock |
|
$20.1300 / $24.0300 | Buy Now |
DISTI #
9474747113
|
TME | Patch cord, S/FTP, 6, stranded, Cu, PUR, yellow, 3m, 26AWG, Cores: 8 Min Qty: 1 | 24 |
|
$22.5200 / $33.9900 | Buy Now |
DISTI #
HRT09474747113
|
Interstate Connecting Components | RJ INDUSTRIAL RJ45 CAT6 PATCH | 20 |
|
$23.6563 / $32.5600 | Buy Now |
|
Neutron USA | Ethernet Cable, Str RJ45 M 8p8c to Str RJ45 M 8p8c, 3m, Yellow, RJI cable 4x2xAWG26/7 CAT6A PUR, 3.0m, single item | 50 |
|
$101.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747113
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747113
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |