-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0464
|
Newark | Enet Cord, Cat5/5E, Rj45 Plug-Plug/15.8", Lan Category:Cat5, Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Yellow Rohs Compliant: Yes |Harting 09474747003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $14.2400 | Buy Now |
DISTI #
1195-4872-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.31' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
43 In Stock |
|
$6.6580 / $13.9400 | Buy Now |
DISTI #
617-09474747003
|
Mouser Electronics | Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 0.4M RoHS: Compliant | 118 |
|
$6.6500 / $13.8200 | Buy Now |
DISTI #
70731334
|
RS | RJ45 overmolded patch cable Cat 5e 0.4m | HARTING 09474747003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6900 / $14.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$8.0400 | Buy Now |
DISTI #
HRT09474747003
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
$8.5397 / $12.3800 | Buy Now |
DISTI #
77780882
|
Verical | Cable Assembly Round 0.4m RJ Industrial to RJ Industrial 8 to 8 POS RJ Industrial® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$10.9620 / $12.3480 | Buy Now |
DISTI #
09474747003
|
TTI | Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 0.4M RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.5000 / $8.2200 | Buy Now |
DISTI #
9474747003
|
TME | Patch cord, SF/UTP, 5e, stranded, Cu, LSZH,PUR, yellow, 0.4m, 26AWG Min Qty: 1 | 18 |
|
$8.7700 / $13.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747003
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |