-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0441
|
Newark | Harting Pushpull V4 V1.0 Rj45 Cat5 Overmolded Cable Assembly, Plastic, Double Ended Rj45, Cable Type C Trailing 2X2Xawg22/7, Pur Green, 3M [Phased Out] |Harting 09473636049 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1000 / $82.3600 | Buy Now |
DISTI #
1195-2272-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 9.84' Min Qty: 10 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.2360 | Buy Now |
DISTI #
70731278
|
RS | Network Cable, Wt 1.00 g, Cable Lng 3.00 m, RJ45 Series | HARTING 09473636049 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.7500 / $113.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$63.6700 | Buy Now |
DISTI #
HRT09473636049
|
Heilind Electronics | HARTING PUSHPULL V4 V1.0 RJ45 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09473636049
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09473636049
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |