-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0414
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, 4X22/7Awg, Pvc Green, 50M |Harting 09473434051 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.8500 / $232.0800 | Buy Now |
DISTI #
09473434051-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 164.04' Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.0680 | Buy Now |
DISTI #
617-09473434051
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, 4x22/7AWG PVC green, 50m RoHS: Compliant | 0 |
|
$231.0600 | Order Now |
DISTI #
70731162
|
RS | RJI Cord 4X22/7,IP20flex.,PVC, Multi. 50m | HARTING 09473434051 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$284.5500 / $381.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$213.7600 | Buy Now |
DISTI #
HRT09473434051
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09473434051
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09473434051
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |