-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2268-ND
|
DigiKey | CBL 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 41 Weeks Container: Bag |
1 In Stock |
|
$54.3122 / $67.3900 | Buy Now |
DISTI #
617-09472222002
|
Mouser Electronics | Ethernet Cables / Networking Cables M12CORD 4XAWG22/7 OUTD 2XM12GEW 1M RJI RoHS: Compliant | 0 |
|
$75.0000 / $81.7300 | Order Now |
DISTI #
70731124
|
RS | Modular Cable Assembly, 1.00 m, 4 Conductors, Circular Connectors M12 Series | HARTING 09472222002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.3000 / $110.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$61.8200 | Buy Now |
DISTI #
HRT09472222002
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09472222002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09472222002
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |