-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0383
|
Newark | M12 D-Code Overmolded Cable Assembly, Straight Male To Flying Leads 4Xawg22/7, Pvc Black Outdoor, 1.0M |Harting 09472200002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4300 / $47.0300 | Buy Now |
DISTI #
1195-2265-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.3360 | Buy Now |
DISTI #
617-09472200002
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 D-code Overmolded Cable Assembly, straight male to flying leads 4xAWG22/7, PVC black outdoor, 1.0m RoHS: Compliant | 0 |
|
$42.3300 / $46.1300 | Order Now |
DISTI #
70731104
|
RS | M12 cord 4xAWG22/7 outd 1xM12 straigh 1m | HARTING 09472200002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4600 / $62.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.9000 | Buy Now |
DISTI #
HRT09472200002
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09472200002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09472200002
HARTING Technology Group
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 09472200 |