Part Details for 09470506093 by HARTING Technology Group
Overview of 09470506093 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09470506093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0360
|
Newark | Rji Cord 4Xawg22/7Stra,2Xip20 0+180 , 2M |Harting 09470506093 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0700 / $50.2600 | Buy Now |
DISTI #
09470506093-ND
|
DigiKey | RJI CORD 4XAWG22/7PCRA 2XIP20 0+ Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5250 | Buy Now |
DISTI #
617-09470506093
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI IP20 ang.180 /0 22/7, 2m, flex.cross | 0 |
|
$45.2500 / $49.3100 | Order Now |
DISTI #
70731071
|
RS | Network Cable | HARTING 09470506093 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6500 / $66.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$37.3000 | Buy Now |
DISTI #
HRT09470506093
|
Heilind Electronics | RJI IP20 ANG.1800227 2M FLEX.C | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09470506093
09470506093 CAD Models
09470506093 Part Data Attributes
|
09470506093
HARTING Technology Group
Buy Now
|
Compare Parts:
09470506093
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |