-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1606
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Angled Bottom To Open Ended, Cable Type A 2X2Xawg22/1, Pvc Green, 2.0M |Harting 09470400004 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7600 / $29.0700 | Buy Now |
DISTI #
1195-09470400004-ND
|
DigiKey | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0060 | Buy Now |
DISTI #
617-09470400004
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Overmolded Patch Cable, angled bottom to open ended, cable type A 2x2xAWG22/1, PVC green, 2.0m | 0 |
|
$22.9800 / $31.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$21.5800 | Buy Now |
DISTI #
HRT09470400004
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09470400004
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09470400004
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 09470400 |