-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0325
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Angled Bottom To Open Ended, Cable Type A 2X2Xawg22/1, Pvc Green, 1.0M |Harting 09470400002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1100 / $23.3800 | Buy Now |
DISTI #
09470400002-ND
|
DigiKey | CABLE MOD 6P4C PLUG-CABLE 3.28' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2540 | Buy Now |
DISTI #
617-09470400002
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Overmolded Patch Cable, angled bottom to open ended, cable type A 2x2xAWG22/1, PVC green, 1.0m RoHS: Compliant | 0 |
|
$21.8500 / $24.9500 | Order Now |
DISTI #
70730987
|
RS | Network Cable, Wt 82.52 g, Cable Lng 1.00 m, HARTING RJ Industrial Series | HARTING 09470400002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1000 / $30.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$17.3600 | Buy Now |
DISTI #
HRT09470400002
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09470400002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09470400002
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 09470400 |