-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPP V4 POWER EI-PFT 48V/12A 4P T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5372
|
Newark | Harting Pushpull V4 Power 4/0 Easy Install Housing, Metal, Female, Cage Clamp Awg 20-12 |Harting 09462954031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4700 / $53.2700 | Buy Now |
DISTI #
09462954031-ND
|
DigiKey | CONN 4POS CAGE CLAMP 12-20AWG Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3900 | Buy Now |
DISTI #
617-09462954031
|
Mouser Electronics | Heavy Duty Power Connectors PPP PANEL FEED THRU PCB CAGE CLMP TRM RoHS: Compliant | 0 |
|
$39.8500 / $47.3900 | Order Now |
DISTI #
70730918
|
RS | Heavy Duty Power Connector, Panel Feed-Thru, PCBCage Clamp, Han PushPull Series | HARTING 09462954031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2700 / $55.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$35.8500 | Buy Now |
DISTI #
HRT09462954031
|
Heilind Electronics | HPP V4 4 POLE PANEL FEED, SPR ING CLAMP (METAL VERSION WIT | Americas - 0 in Stock |
|
$37.3750 / $55.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09462954031
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09462954031
HARTING Technology Group
HPP V4 POWER EI-PFT 48V/12A 4P T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |