Part Details for 09459711101 by HARTING Technology Group
Overview of 09459711101 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09459711101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1665
|
Newark | Patch Cord, Cat 5E, 500Mm, Green, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Harting 09459711101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $12.4200 | Buy Now |
DISTI #
1195-4860-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$7.2538 / $12.0000 | Buy Now |
DISTI #
617-09-45-971-1101
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL GREEN SHEATH 0.5m RoHS: Compliant | 123 |
|
$7.2500 / $11.8400 | Buy Now |
DISTI #
70104017
|
RS | Patch Cord, RJ45 x 2, SF/UTP, Cat5E, 0.5m, 26 AWG, 7 Str, Green PU, LSZH Jkt | HARTING 09459711101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 236 |
|
$10.2800 / $12.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0200 | Buy Now |
DISTI #
HRT09459711101
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5E PATCH | Americas - 0 in Stock |
|
$7.3281 / $10.8000 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL GREEN SHEATH 0.5m | 50 |
|
$60.1900 | Buy Now |