-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8477
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Cable Type B 2X2Xawg22/7, Pvc Green, 20.0M |Harting 09457711153 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0700 / $106.9900 | Buy Now |
DISTI #
1195-4856-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 65.62' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$78.7918 / $126.9800 | Buy Now |
DISTI #
617-09-45-771-1153
|
Mouser Electronics | Ethernet Cables / Networking Cables 20M RJ45 CBL ASSY CAT 5 OVERMOLDED RoHS: Compliant | 4 |
|
$78.7900 / $116.9000 | Buy Now |
DISTI #
70448146
|
RS | Cat5 Patch 4 core stranded RJ45 IP20 20m | HARTING 09457711153 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9800 / $159.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$82.7100 | Buy Now |
DISTI #
HRT09457711153
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457711153
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457711153
HARTING Technology Group
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |