-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2035
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Rj45 Straight To Flying Leads, Cable Type B 2X2Xawg22/7, Pvc Green, 0.5M |Harting 09457710121 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 / $21.3500 | Buy Now |
DISTI #
1195-09457710121-ND
|
DigiKey | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD Min Qty: 2 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4800 | Buy Now |
DISTI #
617-09457710121
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Overmolded Patch Cable, RJ45 straight to flying leads, cable type B 2x2xAWG22/7, PVC green, 0.5m RoHS: Compliant | 0 |
|
$15.6800 / $19.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$12.0600 | Buy Now |
DISTI #
HRT09457710121
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457710121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457710121
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 0945771 |