-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5252
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Rj45 Straight To Flying Leads, Cable Type A 2X2Xawg22/1, Pvc Green, 1.5M |Harting 09457710064 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $24.0500 | Buy Now |
DISTI #
09457710064-ND
|
DigiKey | CABLE MOD 6P4C PLUG-CABLE 4.92' Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4250 | Buy Now |
DISTI #
617-09457710064
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL AWG 22/1 1XIP20 1.5M OVERM RoHS: Compliant | 0 |
|
$18.3900 / $20.4300 | Order Now |
DISTI #
70730734
|
RS | Network Cable, Wt 128.00 g, Cable Lng 1.50 m, HARTING RJ Industrial Series | HARTING 09457710064 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9000 / $25.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$14.2000 | Buy Now |
DISTI #
HRT09457710064
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457710064
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457710064
HARTING Technology Group
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |