-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0278
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Cable Type A 2X2Xawg22/1, Pvc Green, 4.0M |Harting 09457710026 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4300 / $66.4600 | Buy Now |
DISTI #
1195-09457710026-ND
|
DigiKey | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6500 | Buy Now |
DISTI #
617-09457710026
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Overmolded Patch Cable, cable type A 2x2xAWG22/1, PVC green, 4.0m | 0 |
|
$34.4300 / $46.4900 | Order Now |
DISTI #
HRT09457710026
|
Heilind Electronics | USI KABEL AWG 221,2XIP204MMASS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457710026
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457710026
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |