-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4523
|
Newark | Rj Industrial Rj45 Cat5 Patch Cable, Cable Type B 2X2Xawg22/7, Pvc Green, 1.5M |Harting 09457510023 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5000 / $42.2100 | Buy Now |
DISTI #
09457510023-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 4.92' Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4650 | Buy Now |
DISTI #
617-09457510023
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL AWG 22/7 FLEX IP20 1 5M RoHS: Compliant | 10 |
|
$38.6100 / $45.0500 | Buy Now |
DISTI #
70730678
|
RS | RJI Kabel AWG 22/7, flex., IP20, 1.5m | HARTING 09457510023 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7000 / $55.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$31.3300 | Buy Now |
DISTI #
HRT09457510023
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 PATCH | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457510023
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457510023
HARTING Technology Group
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |