-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4521
|
Newark | Harting Pushpull V4 V1.0 Rj45 Cat6 Overmolded Cable Assembly - Double Ended Rj45, Pvc Yellow, 10.0M [Phased Out] |Harting 09457451551 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.8500 / $134.9200 | Buy Now |
DISTI #
1195-7723-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
4 In Stock |
|
$128.1200 | Buy Now |
DISTI #
617-09457451551
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 8XAWG28/7 FLEX PP 10M RoHS: Compliant | 0 |
|
$96.8400 | Order Now |
DISTI #
70427898
|
RS | 10m Straight Through Cat6 Ethernet Cable Assembly, U/FTP Green PVC | HARTING 09457451551 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Package | 0 |
|
$116.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$104.3000 | Buy Now |
DISTI #
HRT09457451551
|
Heilind Electronics | HARTING PUSHPULL V4 V1.0 RJ45 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457451551
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457451551
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |