-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8445
|
Newark | Han 3A Plastic Rj45 Hybrid Cable Assembly - Double Ended Cat5 Rj45 + 4 Power, Frnc, 1.5M |Harting 09457251323 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.2600 / $117.7900 | Buy Now |
DISTI #
09457251323-ND
|
DigiKey | CBL RJ45 PLG/PWR 8SIG/4PWR 4.92' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.4650 | Buy Now |
DISTI #
617-09457251323
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CABLE IP67 HYB STRANDED AWG22/7 RoHS: Compliant | 0 |
|
$110.4600 | Order Now |
DISTI #
70730425
|
RS | Network Cable, Wt 345.00 g, Cable Lng 1.50 m, RJ45 Series | HARTING 09457251323 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$121.2100 / $162.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$91.0600 | Buy Now |
DISTI #
HRT09457251323
|
Heilind Electronics | HAN 3A PLASTIC RJ45 HYBRID CAB | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457251323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457251323
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |