-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J0510
|
Newark | Han 3A Metal Rj45 Cat6A Cable Assembly, Double Ended, 4X2Xawg26/7 Pvc Yellow, 1.5M |Harting 09457151523 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.8100 / $120.7800 | Buy Now |
DISTI #
1195-7716-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 4.92' Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
10 In Stock |
|
$63.1120 / $81.7900 | Buy Now |
DISTI #
617-09457151523
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 8XAWG28/7 CLASS E, IP67, 1,5M RoHS: Compliant | 0 |
|
$96.4900 | Order Now |
DISTI #
70730616
|
RS | RJI Kabel 8xAWG26/7, Class E, IP67, 1,5m | HARTING 09457151523 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$124.2800 / $166.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$93.3700 | Buy Now |
DISTI #
HRT09457151523
|
Heilind Electronics | HAN 3A METAL RJ45 CAT6A CABLE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457151523
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457151523
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |