-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8397
|
Newark | Cable - Cat5 Type C, 4Xawg22/7, Pur Green, 20M Ring |Harting 09456000131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0900 / $128.3200 | Buy Now |
DISTI #
1195-2211-ND
|
DigiKey | CABLE 4COND 22AWG GREEN SHLD 20M Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1 In Stock |
|
$96.3585 / $133.4700 | Buy Now |
DISTI #
617-09456000131
|
Mouser Electronics | Multi-Conductor Cables RJI CBL AWG 22/7 TRAILING 20M-RING RoHS: Compliant | 3 |
|
$102.6600 / $118.6800 | Buy Now |
DISTI #
70730366
|
RS | Cable, Cat5, Type C (trailing), 4xAWG22/7, halogen free, PUR green, 20m ring | HARTING 09456000131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$136.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$93.6300 | Buy Now |
DISTI #
HRT09456000131
|
Heilind Electronics | CABLE - CAT5 TYPE C, 4XAWG227, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000131
HARTING Technology Group
Buy Now
|
Compare Parts:
09456000131
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |