-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7629
|
Newark | Rj Industrial Rj45 Jack With Transformer 10/100 Mbit/S, Solder (Thr/Smc), Vertical, Emc, (W/ Green/Yellow Led) |Harting 09455511140 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $7.6300 | Buy Now |
DISTI #
09455511140-ND
|
DigiKey | CONN JACK RJ45 WITH TRA Min Qty: 60 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1752 | Buy Now |
DISTI #
617-09455511140
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJI RJ45 jack 10/100 Mbit vert. biCo LED | 0 |
|
$6.0800 / $7.7000 | Order Now |
DISTI #
V79:2366_28361311
|
Arrow Electronics | RJ45 Jack with Transformer RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1636 | Americas - 55 |
|
$3.2710 / $3.4050 | Buy Now |
DISTI #
70730347
|
RS | RJI RJ45 jack 10/100 Mbit vert.LED ye/ye | HARTING 09455511140 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 / $9.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks | 0 |
|
$4.8600 | Buy Now |
DISTI #
HRT09455511140
|
Heilind Electronics | RJI RJ45 JACK 10/100 MBIT VER T. BICO LED | Americas - 0 in Stock |
|
$5.0625 / $6.2334 | Buy Now |
DISTI #
69142647
|
Verical | RJ45 Jack with Transformer RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1636 | Americas - 55 |
|
$3.2710 / $3.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455511140
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455511140
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | VERTICAL LED | |
Board Mounting Option | PEG | |
Body Breadth | 0.661 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |