-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0142
|
Newark | Rj Industrial Rj45 Jack Cat5, Solder (Thr/Smc), Emc, Vertical |Harting 09455511120 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.8400 | Buy Now |
DISTI #
09455511120-ND
|
DigiKey | RJI RJ45 JACK CAT5 THT VERTICAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
589 In Stock |
|
$1.5680 / $2.9000 | Buy Now |
DISTI #
617-09455511120
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ 45 MODULAR JACK VERT 16X16 RoHS: Compliant | 0 |
|
$1.6500 / $2.9300 | Order Now |
DISTI #
70730345
|
RS | RJI RJ45 jack Cat.5 THT vertical 16x16 | HARTING 09455511120 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.6800 | Buy Now |
DISTI #
HRT09455511120
|
Heilind Electronics | RJI RJ45 JACK CAT.5 THT VERTI CAL 16X16 | Americas - 0 in Stock |
|
$1.8254 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455511120
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455511120
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |