-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5118
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 09455511103 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.8400 | Buy Now |
DISTI #
1195-2208-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Tray |
331 In Stock |
|
$1.7534 / $3.1300 | Buy Now |
DISTI #
617-09455511103
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ 45 VERT SMT JACK THT V RoHS: Compliant | 5432 |
|
$1.7000 / $2.9300 | Buy Now |
DISTI #
70574779
|
RS | Network Cable, Wt 3.82 g, RJ45/Vertical, HARTING RJ Industrial Series | HARTING 09455511103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 40 |
|
$2.7100 / $3.1300 | Buy Now |
|
Future Electronics | RJ Series Single Port RJ45 Ethernet Vertical Through Hole Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.5600 / $1.6800 | Buy Now |
|
Future Electronics | RJ Series Single Port RJ45 Ethernet Vertical Through Hole Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.5600 / $1.7700 | Buy Now |
DISTI #
HRT09455511103
|
Heilind Electronics | RJI RJ45 JACK CAT.5 THT VERTI CAL | Americas - 0 in Stock |
|
$1.9077 / $2.1500 | Buy Now |
DISTI #
09455511103
|
TTI | Modular Connectors / Ethernet Connectors RJ 45 VERT SMT JACK THT V RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 670 In Stock |
|
$1.6600 / $2.6600 | Buy Now |
DISTI #
44F4218
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 09455511103 Min Qty: 1 | 385 |
|
$2.3255 / $3.4122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455511103
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455511103
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | LOW PROFILE, SHIELDED | |
Board Mounting Option | PEG | |
Body Depth | 0.642 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | PLASTIC | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09455511103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09455511103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ1Y-88BBNX | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 09455511103 vs MJ1Y-88BBNX |
MJM1-88BB06YN | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 09455511103 vs MJM1-88BB06YN |
55311-511 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 09455511103 vs 55311-511 |
MJ1Y-88BBYX | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 09455511103 vs MJ1Y-88BBYX |
MJ1Y-88BB43 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 09455511103 vs MJ1Y-88BB43 |
MJT7-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 09455511103 vs MJT7-88BB |
55312-311 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 09455511103 vs 55312-311 |
MJ1Y-88BB94 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 09455511103 vs MJ1Y-88BB94 |
MJ1Y-88BBR4 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 09455511103 vs MJ1Y-88BBR4 |
MJ1Y-88BB5N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 09455511103 vs MJ1Y-88BB5N |