-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4476
|
Newark | Rj45 Connector, R/A Jack, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 09455511101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$1.5500 | Buy Now |
DISTI #
1195-2206-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Tray |
82 In Stock |
|
$1.6971 / $3.9700 | Buy Now |
DISTI #
617-09455511101
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 MOD JACK THT F. PP RoHS: Compliant | 199 |
|
$1.6900 / $3.4000 | Buy Now |
DISTI #
70730342
|
RS | RJI RJ45 jack Cat.5 THT angled, EMC | HARTING 09455511101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 200 |
|
$4.4500 / $5.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks | 0 |
|
$1.7100 | Buy Now |
DISTI #
HRT09455511101
|
Heilind Electronics | RJI RJ45 JACK CAT.5 THT ANGLE D EMC | Americas - 52 in Stock |
|
$2.5400 | Buy Now |
DISTI #
84768634
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Blister RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 157 |
|
$2.6460 / $2.7734 | Buy Now |
DISTI #
69677295
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Blister RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1839 | Americas - 42 |
|
$1.9150 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 64 |
|
RFQ | |
DISTI #
HRT09455511101
|
Interstate Connecting Components | RJI RJ45 JACK CAT.5 THT ANGLE D EMC | 17 |
|
$2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455511101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455511101
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.463 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |