-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7625
|
Newark | Heavy Duty Insert, 10Pos, Plug, 5A, Product Range:-, Heavy Duty Connector Type:Insert, No. Of Contacts:10 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:5A Rohs Compliant: Yes |Harting 09455459010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$13.4400 | Buy Now |
DISTI #
1195-3580-ND
|
DigiKey | CONN INSERT MALE HSG 10POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$13.7213 / $19.0900 | Buy Now |
DISTI #
617-09455459010
|
Mouser Electronics | Headers & Wire Housings HPP V4 / V14 SIGNAL PFT INSERT 10-POLE RoHS: Compliant | 287 |
|
$13.7200 / $19.0900 | Buy Now |
DISTI #
70730339
|
RS | HPP V4 / V14 Signal PFT insert 10-pole | HARTING 09455459010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9400 / $21.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8400 | Buy Now |
DISTI #
HRT09455459010
|
Heilind Electronics | HPP INSERT FOR PANEL FEED-THR OUGH HIFF, 10-POLES INCL. MA | Americas - 0 in Stock |
|
$15.7302 / $22.8400 | Buy Now |
DISTI #
09455459010
|
TTI | Headers & Wire Housings HPP V4 / V14 SIGNAL PFT INSERT 10-POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 143 In Stock |
|
$13.5800 / $18.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455459010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455459010
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |