-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7613
|
Newark | Rj45 Extender 10G, Idc Awg24-22 |Harting 09455451569 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1700 / $35.3200 | Buy Now |
DISTI #
1195-09455451569-ND
|
DigiKey | RJ45 EXTENDER 10G, IDC AWG24-22 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$25.2802 / $34.1400 | Buy Now |
DISTI #
617-09455451569
|
Mouser Electronics | Modular Connectors / Ethernet Connectors EXTENDER RJ45 IDC TERMINATION CONTACT RoHS: Compliant | 0 |
|
$25.5200 / $33.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$23.7700 | Buy Now |
DISTI #
HRT09455451569
|
Heilind Electronics | RJ45 EXTENDER 10G, IDC AWG24-2 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455451569
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455451569
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |