-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8973
|
Newark | Sealing Cover, Thermoplastic, Black, Accessory Type:Sealing Cover, For Use With:Harting Har-Port Series Connectors, Connector Body Material:Thermoplastic Body, Product Range:Har-Port Series Rohs Compliant: Yes |Harting 09455020008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $20.6600 | Buy Now |
DISTI #
09455020008-ND
|
DigiKey | HAR-PORT BLACK PLASTIC PROTECTIO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$12.0951 / $25.2100 | Buy Now |
DISTI #
617-09455020008
|
Mouser Electronics | Modular Connectors / Ethernet Connectors har-port sealing cover IP65/67 black RoHS: Compliant | 51 |
|
$12.0900 / $19.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$12.2000 | Buy Now |
DISTI #
HRT09455020008
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.9365 / $18.7800 | Buy Now | |
DISTI #
09455020008
|
TTI | Modular Connectors / Ethernet Connectors har-port sealing cover IP65/67 black RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$11.6800 / $17.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455020008
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455020008
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |