-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8976
|
Newark | Label For Har-Port Label Holder, 11Mm X 22Mm, White, Label Type:Identification, Label Height:11Mm, Label Width:22Mm, Label Diameter:-, Label Material:-, Label Colour:White, Pack Quantity:-, Product Range:-, Colour:White Rohs Compliant: Yes |Harting 09455020003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.4250 | Buy Now |
DISTI #
1195-2192-ND
|
DigiKey | CONN LABEL FOR HARPORT CONNECTOR Min Qty: 10 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.6790 | Buy Now |
DISTI #
617-9455020003
|
Mouser Electronics | Labels & Industrial Warning Signs LABEL HOLDER HAR-PORT RoHS: Compliant | 0 |
|
$2.3900 / $3.7300 | Order Now |
DISTI #
70448813
|
RS | RJ45 Connector Label for use with RJ45 Label Holder | HARTING 09455020003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $4.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks | 0 |
|
$2.2900 | Buy Now |
DISTI #
HRT09455020003
|
Heilind Electronics | SELF-ADHESIVE LABEL | Americas - 22 in Stock |
|
$3.5200 | Buy Now |
DISTI #
09455020003
|
TME | Description label, 22mm, har-port, -25÷70°C, Ø22.3mm, IP20, white Min Qty: 2 | 38 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
HRT09455020003
|
Interstate Connecting Components | SELF-ADHESIVE LABEL | 7 |
|
$3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy