There are no models available for this part yet.
Overview of 09454532305 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09454532305 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AM9452
|
Newark | Actuator, Key Switch, Ip65, For Use With:Harting Har-Key Series 30.5Mm Key Switches, Ip/Nema Rating:Ip65, Product Range:Har-Key Series Rohs Compliant: Yes |Harting 09454532305 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4600 / $68.5000 | Buy Now | |
DISTI #
1195-09454532305-ND
|
DigiKey | HAR-KEY LATCHING 90 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$49.0660 / $66.0200 | Buy Now | |
DISTI #
617-09454532305
|
Mouser Electronics | Keylock Switches har-key latching 90 RoHS: Compliant | 50 |
|
$60.2900 / $66.0200 | Buy Now | |
DISTI #
75380531
|
RS | har-key latching 90 degrees | HARTING 09454532305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6100 / $59.1100 | RFQ | |
Future Electronics | har-key latching 90° Key Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Bag | 50Bag |
|
$48.7000 / $49.9000 | Buy Now | ||
DISTI #
83714152
|
Verical | Switch Access Operator Keylock Switch RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2341 | Americas - 40 |
|
$62.6841 / $65.9270 | Buy Now | |
DISTI #
09454532305
|
TTI | Keylock Switches har-key latching 90 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$59.1100 / $63.3100 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 40 |
|
$60.2100 / $64.5100 | Buy Now |