Part Details for 09454532303 by HARTING Technology Group
Overview of 09454532303 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09454532303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9450
|
Newark | Actuator, Key Switch, Ip65, For Use With:Harting Har-Key Series 30.5Mm Key Switches, Ip/Nema Rating:Ip65, Product Range:Har-Key Series Rohs Compliant: Yes |Harting 09454532303 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6700 / $75.6500 | Buy Now |
DISTI #
1195-09454532303-ND
|
DigiKey | HAR-KEY LATCHING 2X 90 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$53.7727 / $72.3600 | Buy Now |
DISTI #
617-09454532303
|
Mouser Electronics | Keylock Switches har-key latching 2x 90 RoHS: Compliant | 50 |
|
$65.2800 / $72.3600 | Buy Now |
DISTI #
75380529
|
RS | har-key latching 2x 90 degrees | HARTING 09454532303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1000 / $65.2800 | RFQ |
|
Future Electronics | har-key latching 2x 90° Key Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks Container: Bag | 50Bag |
|
$53.7900 / $55.1200 | Buy Now |
DISTI #
83714153
|
Verical | Operator for Key Lock Switch RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2341 | Americas - 40 |
|
$69.2357 / $72.8175 | Buy Now |
DISTI #
09454532303
|
TTI | Keylock Switches har-key latching 2x 90 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$64.0000 / $68.5400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 40 |
|
$66.5100 / $71.2600 | Buy Now |