-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0117
|
Newark | Cable Assembly, Cat6 Rj45, Jack-Plug, 2M, Lan Category:Cat6, Connector To Connector:Rj45 Jack To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:-, Cable Length - Metric:2M, Cable Length - Imperial:6.5Ft Rohs Compliant: Yes |Harting 09454521511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4600 / $54.1000 | Buy Now |
DISTI #
1195-3538-ND
|
DigiKey | CABLE MOD 8P8C JACK-PLUG 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
104 In Stock |
|
$30.0020 / $31.5300 | Buy Now |
DISTI #
617-09454521511
|
Mouser Electronics | Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 2,0M CABLE RoHS: Compliant | 16 |
|
$37.5600 / $43.3200 | Buy Now |
DISTI #
70730281
|
RS | har-port RJ45 Cat6 coupler with cable, 2.0m - silver version | HARTING 09454521511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$36.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.4700 | Buy Now |
DISTI #
HRT09454521511
|
Heilind Electronics | HAR-PORT RJ45 CAT6 COUPLER WIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09454521511
|
TME | RJ45 socket, 22mm, har-port, -25÷70°C, Ø22.3mm, IP20, silver Min Qty: 1 | 2 |
|
$31.3500 / $36.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454521511
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454521511
HARTING Technology Group
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Side1 | RJ45 JACK | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 1.912 mm | |
MIL Conformance | NO | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |