-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0197
|
Newark | Harting Pushpull V4 V2.0 Usb 2.0 Type B-Type A, Cable Assembly, Pushpull Type B To Ip20 Usb Type A Plug, Pvc, 2.0M |Harting 09454454913 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3300 / $56.9800 | Buy Now |
DISTI #
1195-09454454913-ND
|
DigiKey | HARTING PUSHPULL V4 V2.0 USB 2.0 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0600 | Buy Now |
DISTI #
617-09454454913
|
Mouser Electronics | USB Cables / IEEE 1394 Cables HARTING PushPull V4 v2.0 USB 2.0 Type B-Type A, Cable Assembly, PushPull Type B to IP20 USB Type A plug, PVC, 2.0m | 0 |
|
$29.5200 / $39.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$27.7200 | Buy Now |
DISTI #
HRT09454454913
|
Heilind Electronics | HARTING PUSHPULL V4 V2.0 USB 2 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454454913
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454454913
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |