-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0173
|
Newark | Harting Pushpull V4 V2.0 Usb 3.0 Type A, Cable Assembly, Pushpull To Ip20 Usb Plug, Pvc, 1.5M |Harting 09454452912 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9500 / $103.2000 | Buy Now |
DISTI #
1195-09454452912-ND
|
DigiKey | HARTING PUSHPULL V4 V2.0 USB 3.0 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.4600 | Buy Now |
DISTI #
617-09454452912
|
Mouser Electronics | USB Cables / IEEE 1394 Cables HARTING PushPull V4 v2.0 USB 3.0 Type A, Cable Assembly, PushPull to IP20 USB plug, PVC, 1.5m | 0 |
|
$51.9100 / $66.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$50.2000 | Buy Now |
DISTI #
HRT09454452912
|
Heilind Electronics | HARTING PUSHPULL V4 V2.0 USB 3 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09454452912
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09454452912
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |