-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3694-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
29 In Stock |
|
$15.5875 / $21.6800 | Buy Now |
DISTI #
617-09452951130
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PUSHPULL MET PANL FEEDTHRU 2 RJ45JACKS RoHS: Compliant | 0 |
|
$15.5800 / $21.6800 | Order Now |
DISTI #
70730271
|
RS | HPP V4 RJ45 Cat5 EI-PFT 8p, metal | HARTING 09452951130 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4500 / $26.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$18.5100 | Buy Now |
DISTI #
HRT09452951130
|
Heilind Electronics | HPP V4 RJ45, EASYINSTALL CAT5 | Americas - 15 in Stock |
|
$19.2969 / $23.7500 | Buy Now |
DISTI #
HRT09452951130
|
Interstate Connecting Components | HPP V4 RJ45, EASYINSTALL CAT5 | 5 |
|
$19.2969 / $23.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09452951130
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09452951130
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |