Part Details for 09451451520 by HARTING Technology Group
Overview of 09451451520 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09451451520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X2692
|
Newark | Connector, Rj45, Plug, 1Port, 8P8C, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451451520 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 09451451520
09451451520 CAD Models
09451451520 Part Data Attributes:
|
09451451520
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451451520
HARTING Technology Group
Telecom and Datacom Connector, Female, Straight, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.787 inch | |
Body Length | 0.791 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
Alternate Parts for 09451451520
This table gives cross-reference parts and alternative options found for 09451451520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09451451520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6205-0806 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug | Ranoda Electronics Inc | 09451451520 vs 6205-0806 |
6101-0802-S | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Plug | Ranoda Electronics Inc | 09451451520 vs 6101-0802-S |
1711413-2 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,PIN | TE Connectivity | 09451451520 vs 1711413-2 |
8P8C-R-RO | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug | GTK UK Ltd | 09451451520 vs 8P8C-R-RO |
KTPF-8KP6C-G30 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug | Keltron Connector Company | 09451451520 vs KTPF-8KP6C-G30 |
6101-0804-S | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Plug | Ranoda Electronics Inc | 09451451520 vs 6101-0804-S |
872084-11 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Leamax Enterprise Co Ltd | 09451451520 vs 872084-11 |
Y-CONPLUG-41 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug | Yamaichi Electronics Co Ltd | 09451451520 vs Y-CONPLUG-41 |
6205-0808 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug | Ranoda Electronics Inc | 09451451520 vs 6205-0808 |
KTPR-8P6C-G30 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug | Keltron Connector Company | 09451451520 vs KTPR-8P6C-G30 |