-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1642
|
Newark | Rj45 Connector, Plug, 8P4C, 1Port, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat5, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451451106 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0600 / $22.1100 | Buy Now |
DISTI #
1195-6510-ND
|
DigiKey | HARTING PUSHPULL V4 2.0 RJ45 CAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$14.9177 / $28.8000 | Buy Now |
DISTI #
617-09451451106
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PP V4 2.0 RJ45 Cat6 Hood, Plastic, IDC RoHS: Compliant | 56 |
|
$14.9100 / $28.8000 | Buy Now |
DISTI #
71120998
|
RS | V4 Plug, IDC Terminal, 4 Contacts, PushPull, Thermoplastic, 22-24 AWG, Black | HARTING 09451451106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$36.4700 / $40.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks | 0 |
|
$16.4100 | Buy Now |
DISTI #
HRT09451451106
|
Heilind Electronics | PP V4 PLUG,RJ45 CAT5,4P PLASTIC, IDC | Americas - 0 in Stock |
|
$17.1250 / $21.0500 | Buy Now |
DISTI #
09451451106
|
TME | HARTING connector PushPull V4 plug, RJ45, Cat.5 Min Qty: 1 | 0 |
|
$16.8000 / $21.0000 | RFQ |
|
Neutron USA | HARTING PushPull V4 v2.0 RJ45 Cat5 Hood, Plastic, IDC | 50 |
|
$77.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451451106
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451451106
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |