-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5051
|
Newark | Han 3A Rj45 Cat6 10G + 4Power Hybrid In Black Plastic Hood |Harting 09451251760 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7300 / $49.0300 | Buy Now |
DISTI #
1195-2156-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$38.9894 / $49.8400 | Buy Now |
DISTI #
617-09451251760
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJI HAN3A RJ45 HYBRID 10G PLUG PLAS RoHS: Compliant | 24 |
|
$38.9800 / $48.5600 | Buy Now |
DISTI #
70730221
|
RS | Han3A RJ45 Hybrid 10G Cat6 plug 8+4p IDC, HARTING RJ Industrial Series | HARTING 09451251760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 56 |
|
$38.5700 / $50.0900 | Buy Now |
|
Future Electronics | Han3A RJ45 Hybrid 10G Cat6 plug 8+4p IDC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$41.9200 / $44.0100 | Buy Now |
DISTI #
HRT09451251760
|
Heilind Electronics | HAN 3 A RJ45, HYBRID CONN SE T, CAT. 6, 8 + 4 POLES PLAST | Americas - 0 in Stock |
|
$39.5156 / $47.0646 | Buy Now |
|
Neutron USA | Han3A RJ45 Hybrid 10G Cat6 plug 8+4p IDC, HARTING RJ Industrial Series | 50 |
|
$155.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451251760
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451251760
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |