-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7565
|
Newark | Han 3A Rj45 Cat6A Gigalink Plastic Hood Straight |Harting 09451251520 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9600 / $37.8900 | Buy Now |
DISTI #
09451251520-ND
|
DigiKey | HAN 3A RJ45 CAT6A GIGALINK PLAST Min Qty: 10 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.4240 | Buy Now |
DISTI #
617-09451251520
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJI DATA 3A PLUG RoHS: Compliant | 4 |
|
$30.9000 / $40.4400 | Buy Now |
DISTI #
70730219
|
RS | Han3A RJ45 GL Cat6A plug 8p plastic | HARTING 09451251520 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9400 / $38.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$28.1200 | Buy Now |
DISTI #
HRT09451251520
|
Heilind Electronics | HAN 3A RJ45 CAT6A GIGALINK PLA | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$42.7424 / $44.9920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451251520
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451251520
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |