-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4457
|
Newark | Connector, Rj45, Plug, 8P8C, 1Port, Cat6, Ip67, Size 3A, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat5, Ip Rating:-, Shielding:Shielded Rohs Compliant: Yes |Harting 09451251300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9500 / $47.1700 | Buy Now |
DISTI #
1195-2154-ND
|
DigiKey | CONN MOD PLUG 8P4C SHIELDED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
41 In Stock |
|
$30.4850 / $32.0300 | Buy Now |
DISTI #
617-09-45-125-1300
|
Mouser Electronics | Modular Connectors / Ethernet Connectors HYBRID CABLE PLUG STRT W/CABLE GLAND RoHS: Compliant | 13 |
|
$30.4800 / $32.0300 | Buy Now |
DISTI #
70070092
|
RS | Plug Cable Plug PCB 4 16 A 21.15 mm (Max.) 11.7 mm IEC 60603-7 | HARTING 09451251300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$34.4700 / $44.7600 | Buy Now |
|
Future Electronics | Han 3 A Series 8P4C 4 Power Position Shielded Cat 5 IDC Modular Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$31.7500 | Buy Now |
DISTI #
HRT09451251300
|
Heilind Electronics | HAN 3 A RJ45, HYBRID CONN SE T, CAT. 5, 4 + 4 POLES PLAST | Americas - 0 in Stock |
|
$35.4219 / $48.8800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$45.9344 / $48.3520 | Buy Now | |
DISTI #
09451251300
|
TME | Han3A RJ45 Hybrid Cat5 plug 4+4p IDC Min Qty: 1 | 0 |
|
$30.3200 / $38.4100 | RFQ |
|
Neutron USA | Plug Cable Plug PCB 4 16 A 21.15 mm (Max.) 11.7 mm IEC 60603-7 | 50 |
|
$155.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451251300
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451251300
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYCARBONATE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |