-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0088
|
Newark | Han 3A Rj45 Cat6 10G + 4Power Hybrid Insert For Hood |Harting 09451001760 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1200 / $46.0500 | Buy Now |
DISTI #
09451001760-ND
|
DigiKey | CONN MOD PLUG 8P4C SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
52 In Stock |
|
$29.5888 / $55.2300 | Buy Now |
DISTI #
617-09451001760
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han3A RJ45 Hybrid 10G insert 8+4p IDC RoHS: Compliant | 4 |
|
$27.0000 / $43.2400 | Buy Now |
DISTI #
70574667
|
RS | Han3A RJ45 Hybrid 10G insert 8+4p IDC | HARTING 09451001760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$33.6300 / $43.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$30.9900 | Buy Now |
DISTI #
HRT09451001760
|
Heilind Electronics | HAN 3 A RJ45, HYBRID CONN SE T, CAT. 6, 8 + 4 POLES - INS | Americas - 0 in Stock |
|
$34.6094 / $47.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451001760
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451001760
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |