There are no models available for this part yet.
Overview of 09405249980 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09405249980 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK4878
|
Newark | Heavy Duty Base, 1 Lever, Size 24B, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Die-Cast, Locking Type:1 Lever, Rectangular Shell Size:24B, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 09405249980 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$71.7500 | Buy Now | |
DISTI #
5690-09405249980-ND
|
DigiKey | 24B HPR COMPACT EXTENDER, CENTRA Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk |
10 In Stock |
|
$79.4797 / $130.1700 | Buy Now | |
DISTI #
617-09405249980
|
Mouser Electronics | Heavy Duty Power Connectors 24B HPR Compact Extender, Central Lever Locking RoHS: Compliant | 0 |
|
$85.3200 / $102.4300 | Order Now | |
DISTI #
74750412
|
RS | 24B HPR Compact Extender, Central Lever Locking | HARTING 09405249980 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$76.1100 / $98.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$79.2300 | Buy Now | ||
DISTI #
HRT09405249980
|
Heilind Electronics | 24B EXTENDR,CNTR LKNG LEVR HPR COMPACT | Americas - 7 in Stock |
|
$91.1746 / $114.8800 | Buy Now | |
DISTI #
09405249980
|
TTI | Heavy Duty Power Connectors 24B HPR Compact Extender, Central Lever Locking RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$73.9200 / $92.9100 | Buy Now | |
DISTI #
HRT09405249980
|
Interstate Connecting Components | 24B EXTENDR,CNTR LKNG LEVR HPR COMPACT | 2 |
|
$91.1746 / $114.8800 | Buy Now |