Part Details for 09405169910 by HARTING Technology Group
Overview of 09405169910 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 09405169910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4866
|
Newark | Heavy Duty Base, Screw, Size 16B, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Die-Cast, Locking Type:Screw, Rectangular Shell Size:16B, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 09405169910 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$56.7100 | Buy Now |
DISTI #
1195-09405169910-ND
|
DigiKey | 16B HPR COMPACT EXTENDER, SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$75.9600 | Buy Now |
DISTI #
617-09405169910
|
Mouser Electronics | Heavy Duty Power Connectors 16B HPR Compact Extender, Screw Locking RoHS: Compliant | 0 |
|
$66.5200 / $74.3400 | Order Now |
DISTI #
74750409
|
RS | 16B HPR Compact Extender, Screw Locking | HARTING 09405169910 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$61.7600 / $80.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$62.6000 | Buy Now |
DISTI #
HRT09405169910
|
Heilind Electronics | 16B EXTENDR,SCRW LOCKNG HPR COMPACT | Americas - 3 in Stock |
|
$70.2462 / $96.4000 | Buy Now |
DISTI #
09405169910
|
TTI | Heavy Duty Power Connectors 16B HPR Compact Extender, Screw Locking RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$62.5600 / $75.2900 | Buy Now |
DISTI #
HRT09405169910
|
Interstate Connecting Components | 16B EXTENDR,SCRW LOCKNG HPR COMPACT | 1 |
|
$70.2462 / $96.4000 | Buy Now |