Part Details for 09405109901 by HARTING Technology Group
Overview of 09405109901 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for 09405109901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4859
|
Newark | Mounting Frame, Size 10B, Alum, Accessory Type:Mounting Frame, For Use With:Harting Han Hpr Compact Series Heavy Duty Connectors, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 09405109901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$44.9100 | Buy Now |
DISTI #
5690-09405109901-ND
|
DigiKey | 10B HPR COMPACT MOUNTING FRAME Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk |
10 In Stock |
|
$49.2736 / $85.9300 | Buy Now |
DISTI #
617-09405109901
|
Mouser Electronics | Heavy Duty Power Connectors 10B HPR Compact Mounting Frame RoHS: Compliant | 0 |
|
$52.5000 / $64.6100 | Order Now |
DISTI #
74750414
|
RS | 10B HPR Compact Mounting Frame | HARTING 09405109901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$47.5600 / $61.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$49.5800 | Buy Now |
DISTI #
HRT09405109901
|
Heilind Electronics | 10B MOUNTNG FRAME HPR COMPACT | Americas - 7 in Stock |
|
$57.4355 / $71.2200 | Buy Now |
DISTI #
09405109901
|
TTI | Heavy Duty Power Connectors 10B HPR Compact Mounting Frame RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$46.2700 / $60.0100 | Buy Now |
DISTI #
HRT09405109901
|
Interstate Connecting Components | 10B MOUNTNG FRAME HPR COMPACT | 2 |
|
$57.4355 / $71.2200 | Buy Now |
Part Details for 09405109901
09405109901 CAD Models
09405109901 Part Data Attributes
|
09405109901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09405109901
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |