Part Details for 09405060311 by HARTING Technology Group
Overview of 09405060311 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09405060311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4850
|
Newark | Heavy Duty Base, Screw, Size 6B, Alum, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Die-Cast, Locking Type:Screw, Rectangular Shell Size:6B, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 09405060311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$53.7700 | Buy Now |
DISTI #
1195-09405060311-ND
|
DigiKey | 6B HPR COMPACT BULKHEAD HOUSING, Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$56.8198 / $92.0900 | Buy Now |
DISTI #
617-09405060311
|
Mouser Electronics | Heavy Duty Power Connectors 6B HPR Compact Bulkhead Housing, Screw Locking RoHS: Compliant | 7 |
|
$56.8100 / $74.6400 | Buy Now |
DISTI #
74750263
|
RS | 6B HPR Compact Bulkhead Housing, Screw Locking | HARTING 09405060311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$61.6100 / $80.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$59.3600 | Buy Now |
DISTI #
HRT09405060311
|
Heilind Electronics | 6B BLKHD HSNG,SCRW LKNG HPR COMPACT | Americas - 15 in Stock |
|
$68.3016 / $86.0600 | Buy Now |
DISTI #
09405060311
|
TTI | Heavy Duty Power Connectors 6B HPR Compact Bulkhead Housing, Screw Locking RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$55.4200 / $68.2700 | Buy Now |
DISTI #
HRT09405060311
|
Interstate Connecting Components | 6B BLKHD HSNG,SCRW LKNG HPR COMPACT | 5 |
|
$68.3016 / $86.0600 | Buy Now |